Qualtek Q5-3X-1/2-01-QB6IN-14 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Q5-3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-3X-1/2-01-QB6IN-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
