
Qualtek's Q5-3X-1/8-01-QB48IN-25 heat shrink is a polyolefin material with a black color, suitable for wall mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The heat shrink is lead-free and meets UL approval standards.
Qualtek Q5-3X-1/8-01-QB48IN-25 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 3.18mm |
| Flammability Rating | UL224 |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | Q5-3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-3X-1/8-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
