The Q5-3X series is a dual wall, adhesive-lined, flexible polyolefin heat shrink tubing designed for environmental sealing and insulation. It features a 3:1 shrink ratio and an inner layer of hot-melt adhesive that melts and flows when heated to provide a moisture-proof seal. It is flame retardant (outer wall), resistant to common fluids and solvents, and operates in a temperature range from -55°C to +125°C. This specific part is provided in 48-inch lengths and is black in color.
Qualtek Q5-3X-11/4-01-QB48IN-5 technical specifications.
| Shrink Ratio | 3:1ratio |
| Inner Diameter Expanded | 32mm |
| Inner Diameter Recovered | 11mm |
| Material | Adhesive-Lined Polyolefin (PO) |
| Minimum Shrink Temperature | 70°C |
| Operating Temperature Range | -55 to +125°C |
| Wall Thickness Recovered | 2.40mm |
| Length | 48inches |
| Color | Black |
| RoHS | Compliant |
| Ul | File E236137 |
Download the complete datasheet for Qualtek Q5-3X-11/4-01-QB48IN-5 to view detailed technical specifications.
No datasheet is available for this part.