
Heat shrink tubing, 3/16 inch diameter, made from polyolefin for excellent durability. Features a black color and a 3:1 shrink ratio, reducing to 0.187 inch inside diameter. Operating temperature range from -55°C to 125°C, with UL and UL224 flammability ratings. Adhesive mount provides secure insulation and strain relief. Lead-free construction for environmental compliance.
Sign in to ask questions about the Qualtek Q5-3X-3/16-01-QB48IN-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek Q5-3X-3/16-01-QB48IN-25 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 4.7mm |
| Flammability Rating | UL224 |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Q5-3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-3X-3/16-01-QB48IN-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.