
Dual wall, adhesive lined polyolefin heat shrinkable tubing offers a 4:1 shrink ratio. Operating across a temperature range of -55°C to 125°C, this black tubing is constructed from durable polyolefin. Supplied in 48-inch lengths, it is packaged in bags of five for convenient bulk use.
Qualtek Q5-4X-3/4-01-QB48IN-5 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q5-4X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-4X-3/4-01-QB48IN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.