
Flexible polyolefin heat shrink tubing, black in color, offering a 2:1 shrink ratio. Designed for operating temperatures ranging from -55°C to 125°C. This bulk-packaged tubing provides robust cable management and insulation solutions.
Qualtek Q5-4X-5/8-01-QB48IN-5 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q5-4X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-4X-5/8-01-QB48IN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
