
The QADA-120-24-1442 is a 120W high-efficiency desktop AC/DC power supply featuring GaN FET technology for a compact form factor. It provides a single 24VDC output with a maximum current of 5A. The unit features universal AC input (90-264VAC), an IEC 60320-C14 input receptacle, and a 2.5x5.5x11mm barrel connector output plugin with a right-angle orientation.
Qualtek QADA-120-24-1442 technical specifications.
| Output Power | 120W |
| Output Voltage | 24VDC |
| Output Current | 5A |
| Input Voltage Range | 90 ~ 264VAC |
| Efficiency | Up to 89% |
| Input Receptacle | IEC 60320-C14 |
| Output Connector | 5.5 x 2.5 x 11 (Right Angle Barrel)mm |
| Operating Temperature | 0 to +40°C |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Approvals | UL, cUL, FCC, CE, GS, CB |
Download the complete datasheet for Qualtek QADA-120-24-1442 to view detailed technical specifications.
No datasheet is available for this part.