The QADA-65-12-1401 is a 65 Watt single output desktop AC/DC power supply. It features a universal AC input range of 100-240VAC and a 12VDC regulated output. The unit is designed with an IEC 60320-C14 input receptacle and an output cable terminated with a 5.5 x 2.1 x 11mm barrel connector. It meets Level VI efficiency standards and carries multiple international safety approvals including UL, cUL, CB, GS, CE, FCC, CCC, and PSE.
Checking distributor stock and pricing after the page loads.
| Voltage - Output | 12VDC |
| Power - Output | 60W |
| Current - Output (Max) | 5.0A |
| Voltage - Input | 100 ~ 240VAC |
| Frequency - Input | 50 ~ 60Hz |
| No Load Power Consumption | 210 (Max)mW |
| Efficiency | Level VI |
| Polarization | Positive Center |
| Operating Temperature | 0 ~ 40°C |
| Output Connector Size | 5.5 x 2.1 x 11.0mm |
| Cord Length | 1.5m |
| Input Connector | IEC 60320-C14 |
| Size / Dimension | 115.0 x 53.0 x 38.0mm |
| Safety Approvals | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE |
| RoHS | Compliant |
| Efficiency Standard | Level VI |