The QADC-65-20-08CB is a 65W single output USB Type-C desktop power supply featuring Power Delivery (PD) 3.0 technology. It supports a universal AC input range from 90 to 264VAC and provides multiple output voltage profiles (5V, 9V, 12V, 15V, 20V) to support a wide range of mobile devices and laptops. The unit is designed in a Class II desktop form factor with an IEC 60320-C8 input receptacle. It meets Energy Efficiency Level VI requirements with a low no-load power consumption of less than 0.1W. Built-in protection features include over-voltage, short-circuit, and over-current protection.
Checking distributor stock and pricing after the page loads.
Qualtek QADC-65-20-08CB technical specifications.
| Input Voltage Range | 90 - 264VAC |
| Input Frequency | 50 - 60Hz |
| Output Voltage | 5, 9, 12, 15, 20VDC |
| Output Current (Max @ 20V) | 3.25A |
| Power Rating | 65W |
| Efficiency | Level VI |
| Input Receptacle | IEC 60320-C8 |
| Output Connector | USB Type-C |
| No Load Power Consumption | < 0.1W |
| Operating Temperature | 0 to 40°C |
| Dimensions (L x W x H) | 119 x 60 x 36mm |
| Weight | 285g |
| Cable Length | 1000mm |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Approvals | BSMI, CB, CE, cULus, FCC, GS, PSE, RCM |
| Efficiency Standard | Energy Efficiency Level VI, ErP Step 2, NRCan, GEMS |
No datasheet is available for this part.