Checking distributor stock and pricing after the page loads.
Qualtek QAT-49/16-QB48IN-5 technical specifications.
| Color | Red, Orange |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | QAT |
| RoHS | Compliant |
No datasheet is available for this part.