The QAWA-18-12-US01 is a 18W external wall-mount AC/DC adapter. It features a universal AC input range from 100 to 240VAC and provide a fixed 12VDC output. This unit is designed for ITE applications and meets Level VI efficiency standards. It comes with a fixed North American (NEMA 1-15P) plug and a standard barrel connector.
Qualtek QAWA-18-12-US01 technical specifications.
| Output Voltage | 12VDC |
| Output Current | 1.5A |
| Power | 18W |
| Input Voltage Range | 100 ~ 240VAC |
| Input Connector | NEMA 1-15P |
| Output Connector | 5.5 x 2.1 x 11.0 Barrel Plugmm |
| Efficiency Level | VI |
| Cord Length | 1.5m |
| Operating Temperature | 0 ~ 40°C |
| Safety Approvals | cULus |
| Efficiency | Level VI |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QAWA-18-12-US01 to view detailed technical specifications.
No datasheet is available for this part.