The QAWA-30-5-US01 is a 30W single output wall mount AC/DC power supply. It features an energy efficiency level VI rating, no load power consumption of less than 0.1W, and universal AC input from 100V to 240V. This specific model provides a 5VDC output with a 4.0A current rating and is equipped with a North American (US) input plug and a 5.5 x 2.1 x 11mm straight barrel connector.
Checking distributor stock and pricing after the page loads.
| Output Power | 30W |
| Output Voltage | 5VDC |
| Output Current | 4.0A |
| Input Voltage Range | 100-240VAC |
| Frequency Range | 50-60Hz |
| Efficiency Level | VI |
| Output Connector Size | 5.5 x 2.1 x 11mm |
| Input Plug Type | US (NEMA 1-15P) |
| Operating Temperature | 0 to +40°C |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standards | UL/cUL, CB, FCC |