The QFWB-36-12-US01 is a 36-watt single-output AC/DC wall-mount power supply designed for universal AC input. It provides a 12V DC output with a maximum current of 3.0A. This unit features a fixed North American (US) input plug and a standard 5.5mm x 2.1mm x 11mm DC barrel connector. It is designed for high efficiency and reliability in a compact form factor.
Qualtek QFWB-36-12-US01 technical specifications.
| Output Voltage | 12VDC |
| Output Current | 3.0A |
| Output Power | 36W |
| Input Voltage Range | 90-264VAC |
| Input Frequency | 47-63Hz |
| DC Connector Size | 5.5x2.1x11mm |
| DC Connector Type | Barrel Connector |
| Input Plug Type | North American (US) |
| RoHS | Compliant 2011/65/EU |
| REACH | Compliant |
Download the complete datasheet for Qualtek QFWB-36-12-US01 to view detailed technical specifications.
No datasheet is available for this part.