The QFWC-05-05 is a 5 Watt wall mount AC/DC power supply featuring a fixed 2-pole USA (NEMA 1-15P) plug. It provides a single 5VDC output through a USB A female receptacle. The unit features universal AC input, Level VI energy efficiency, and protections for over-load, over-voltage, and short-circuits. It is designed for ITE commercial applications with high reliability and no-load power consumption of 100mW or less.
Qualtek QFWC-05-05 technical specifications.
| Power | 5W |
| Output Voltage | 5VDC |
| Output Current | 1.0A |
| Input Voltage Range | 100-240VAC |
| Efficiency Level | VI |
| Input Connector | NEMA 1-15P |
| Output Connector | USB-A Female |
| Operating Temperature | 0 to +40°C |
| No Load Power Consumption | 100mW |
| RoHS | 2011/65/EU Amended to 2015/863/EU Compliant |
| REACH | SVHC Free |
| Safety Approvals | cULus, FCC |
Download the complete datasheet for Qualtek QFWC-05-05 to view detailed technical specifications.
No datasheet is available for this part.