
Qualtek QLN-36-01-100 technical specifications.
| Material | Plastic |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QLN-36-01-100 to view detailed technical specifications.
No datasheet is available for this part.