Qualtek QN-36-110 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Material | Plastic |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QN-36-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.