Heat Shrink Tubing and Sleeves
Checking distributor stock and pricing after the page loads.
Qualtek QRA2-115/34-QC48IN-10 technical specifications.
| Color | Black, Red |
| Features | WATERPROOF |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | QRA2 |
| RoHS | Compliant |