
40mm steel filter shield for thermal management applications. Features a 40mm x 40mm size with a 5mm depth and 42mm length. Constructed from durable steel, this lead-free component is supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Qualtek QSB-40-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek QSB-40-01 technical specifications.
| Body Material | Steel |
| Depth | 5mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QSB |
| Size | 40mm |
| Thickness | -0.3mm |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSB-40-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
