
80mm EMI filter shield, constructed from steel, features a compact 80mm x 82mm x 0.3mm profile. Designed for thermal management applications, this general-purpose fan accessory is supplied in bulk packaging with 100 units per package. The component is lead-free, though not Reach SVHC compliant.
Qualtek QSB-80-01 technical specifications.
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 82mm |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QSB |
| Size | 80mm |
| Thickness | -0.3mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSB-80-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
