Heat Shrink Tubing 20mm 15-METER SPOOL
Qualtek QSC-100-20/10-SS15M technical specifications.
| Color | Black |
| Inside Diameter | 0.866inch |
| Length | 15m |
| Material | Polymeric |
| Packaging | Bulk |
| Series | QSC-100 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSC-100-20/10-SS15M to view detailed technical specifications.
No datasheet is available for this part.