Qualtek QSEC120-25/8.5-01-QB150 technical specifications.
| Color | Black |
| Inside Diameter | 14mm |
| Length | 68mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | QSEC |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSEC120-25/8.5-01-QB150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.