Qualtek QSEC135-40/15-01-QB100 technical specifications.
| Color | Black |
| Inside Diameter | 40mm |
| Length | 83mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | QSEC |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSEC135-40/15-01-QB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.