Qualtek QSEC170-120/60-01-QB15 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Inside Diameter | 120mm |
| Length | 150mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | QSEC |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSEC170-120/60-01-QB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.