Laser Module 532NM Green 1-5MW
Quarton VLM-532-43-LCA technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 350mA |
| Diameter | 13mm |
| Length | 54mm |
| Max Power Dissipation | 5mW |
| Package Quantity | 1 |
| Wavelength | 532nm |
| RoHS | Not Compliant |
No datasheet is available for this part.