
The Quarton VLM-532-43-SCB is a green laser diode with a wavelength of 532nm and a current rating of 350mA. It has a maximum power dissipation of 10mW and is packaged in a module format. The diode is lead free and available in a bag packaging with a quantity of one. It is suitable for use in optoelectronic and display applications.
Quarton VLM-532-43-SCB technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 350mA |
| Diameter | 13mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 10mW |
| Package Quantity | 1 |
| Packaging | Bag |
| Wavelength | 532nm |
| RoHS | Not Compliant |
No datasheet is available for this part.
