Laser Module 635NM 1-5MW Dot
Quarton VLM-635-14-SPA technical specifications.
| Package/Case | Module |
| Current Rating | 4mA |
| Diameter | 12mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Power Dissipation | 5mW |
| Package Quantity | 1 |
| Wavelength | 635nm |
| RoHS | Not Compliant |
No datasheet is available for this part.