
650nm laser diode module emitting a visible red dot with an output power range of 1-5mW. Features a compact 6.55mm diameter module package. Designed with lead-free construction and a maximum power dissipation of 2.5mW.
Quarton VLM-650-04 LPA technical specifications.
| Package/Case | Module |
| Diameter | 6.55mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5mW |
| Packaging | Bag |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Quarton VLM-650-04 LPA to view detailed technical specifications.
No datasheet is available for this part.
