Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
QUARTON
VLM-650-04-SPA
Datasheet
Quarton
VLM-650-04-SPA
Volume Production
LASER DIODE 650NM 2.5MW
Optoelectronics & Displays
Lamps & Lasers
Optoelectronics & Displays
Lamps & Lasers
Laser Diodes
LASER DIODE 650NM 2.5MW
Package
Module
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Diameter
6.55mm
Lead Free
Lead Free
Max Power Dissipation
2.5mW
Packaging
Bag
Wavelength
650nm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account