Sign in to ask questions about the Quarton VLM-650-14-LPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Quarton VLM-650-14-LPT technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Diameter | 12mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Power Dissipation | 2.5mW |
| Package Quantity | 1 |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Quarton VLM-650-14-LPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.