Quarton VLM-650-14-SPA technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Diameter | 12mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Power Dissipation | 2.5mW |
| Package Quantity | 1 |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Quarton VLM-650-14-SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.