Laser Module 650NM 1-5MW Dot
Quarton VLM-650-32-LPA technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Diameter | 3.9mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Power Dissipation | 2.5mW |
| Package Quantity | 1 |
| Wavelength | 650nm |
| RoHS | Not Compliant |
No datasheet is available for this part.