Quasar Remote Controls QAM-RX2 433 technical specifications.
| Package/Case | Module |
| Height | 11.5mm |
| Length | 43mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls QAM-RX2 433 to view detailed technical specifications.
No datasheet is available for this part.