
Quasar QFM-TRX1-24G 1.8 3.6V WiFi Module SPI
Quasar Remote Controls QFM-TRX1-24G technical specifications.
| Package/Case | Module |
| Height | 4.4mm |
| Length | 16.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Width | 19.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
