Rf Module, Transceiver, Fsk, 433MHZ
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 256Kbps |
| Max Frequency | 433MHz |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| Supply Current | 22mA |
| RoHS | Compliant |