Rf Module, Tx/rx, Fsk / Gfsk / Ook
Quasar Remote Controls RFM22B-868-S1 technical specifications.
| Package/Case | Module |
| Data Rate | 256Kbps |
| Max Frequency | 868MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Reach SVHC Compliant | No |
| Sensitivity | -121dBm |
| Supply Current | 85mA |
| RoHS | Compliant |
No datasheet is available for this part.