; Sensitivity dBm: -121dBm; Supply Current: 18.5mA; Modulation Type: FSK / GFSK / OOK ; RoHS Compliant: Yes
Quasar Remote Controls RFM31B-868-D technical specifications.
| Package/Case | Module |
| Data Rate | 256Kbps |
| Reach SVHC Compliant | No |
| Sensitivity | -121dBm |
| Supply Current | 18.5mA |
| RoHS | Compliant |
No datasheet is available for this part.