The RFM70-S is a 2.4GHz RF module with a data rate of 2Mbps and a maximum frequency of 2.483GHz. It operates within a supply voltage range of 1.9V to 3.6V and has a maximum supply current of 23mA. The module is packaged in a module case and is not compliant with Reach SVHC regulations. It has a sensitivity of -85dBm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 2Mbps |
| Max Frequency | 2.483GHz |
| Min Frequency | 2.4GHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Reach SVHC Compliant | No |
| Sensitivity | -85dBm |
| Supply Current | 23mA |
| RoHS | Compliant |