This RF coaxial connector features a 75R impedance and is constructed from brass with a silver aluminum housing. It is designed for free hanging, cable mount applications and has a crimp termination. The connector has a single port and is available in a variety of configurations.
Quest CFC-7114 technical specifications.
| Body Material | Brass |
| Package/Case | Aluminum |
| Housing Color | Silver |
| Impedance | 75R |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
