Quest CFC-7119 technical specifications.
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Quest CFC-7119 to view detailed technical specifications.
No datasheet is available for this part.