
This RF connector features a brass body and PE dielectric material, with an impedance of 75R. It has a crimp termination and a straight orientation. The connector is designed for free hanging mounting and is suitable for use up to a maximum frequency of 900MHz.
Quest CFS-0181 technical specifications.
| Body Material | Brass |
| Dielectric Material | PE |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 900MHz |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Quest CFS-0181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.