Quest CUF-6122 technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | 0 to 300 Hz to MHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Quest CUF-6122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.