Conn UHF F 0Hz to 300MHz Solder Cup/Solder Lug ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | UHF |
| Gender | F |
| Termination Method | Solder Cup/Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 300MHz |
| RoHS Version | 2002/95/EC |