Quest FWF-14521 technical specifications.
| Color | Beige |
| Length | 50foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Adhesive |
| Series | Raceway On-A-Roll® |
| RoHS | Compliant |
Download the complete datasheet for Quest FWF-14521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.