
HDMI (M-M) CABLE 1.4 W/ETHERNET CL3 28 AWG 1080P 50ft
Quest HDI-1450 technical specifications.
| Color | Black |
| Series | MaxGrip |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Quest HDI-1450 to view detailed technical specifications.
No datasheet is available for this part.