Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bag
Quest NKJ-6502 technical specifications.
| Exterior Housing Material | ABS |
| Interior Housing Material | PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Primary Type | MODULAR |
| Series | NKJ |
| RoHS | Not Compliant |
Download the complete datasheet for Quest NKJ-6502 to view detailed technical specifications.
No datasheet is available for this part.