
Quest NMP-8725 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Series | NMP |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Quest NMP-8725 to view detailed technical specifications.
No datasheet is available for this part.
