Cable Assembly Patch Cord 3.048m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Red |
| Gender | Male |
| Length | 1m |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |