Conn RJ-11 F 6 POS ST Cable Mount 6 Terminal 1 Port
Quest NTC-1621 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Quest NTC-1621 to view detailed technical specifications.
No datasheet is available for this part.