Quest TFS-1200 technical specifications.
| Dimension | N/A |
| Family | TFS |
| Manufacturer | Quest Tech. |
| Part No | TFS-1200 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Scissors |
| RoHS | Not Compliant |
Download the complete datasheet for Quest TFS-1200 to view detailed technical specifications.
No datasheet is available for this part.