FPGA pASIC 3 Family 15.74K Gates 320 Cells 416.67MHz 0.35um (CMOS) Technology 3.3V 100-Pin LQFP
Quicklogic QL3012-2PFN100C technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 438 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.